The VS-MBRB2045CTTRRP is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward current of 20A and a maximum reverse voltage of 45V. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. It can handle a maximum surge current of 1.06kA and has a maximum reverse leakage current of 100uA.
Vishay VS-MBRB2045CTTRRP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB2045CTTRRP to view detailed technical specifications.
No datasheet is available for this part.