
The VS-MBRB4045CTPBF is a 40A 45V surface mount rectifier from Vishay, packaged in the D2PAK case. It can handle a maximum forward surge current of 900A and a maximum reverse voltage of 45V. Operating temperature range is -65°C to 150°C. The device is RoHS compliant and available in a package quantity of 1000 units per rail/tube packaging.
Vishay VS-MBRB4045CTPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 900A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB4045CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.