Vishay VS-MBRS130LTRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 1A |
| Height | 2.56mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 230A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRS130LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.