
Vishay VS-MBRS320TRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Height | 2.62mm |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 820A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 820A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 820A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRS320TRPBF to view detailed technical specifications.
No datasheet is available for this part.