
Rectifier Diode with 10A average rectified current and 200V repetitive reverse voltage. Features a TO-220AB through-hole mount package, 100A maximum surge current, and a reverse recovery time of 35ns. Operates across a wide temperature range from -65°C to 175°C. This RoHS compliant component is designed for general-purpose rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-MUR2020CTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MUR2020CTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
