Vishay VS-MURB1020CTPBF technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MURB1020CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
