
Surface mount rectifier diode featuring 8A average rectified current and 200V repetitive reverse voltage. This silicon component offers a 100A maximum surge current capability and a fast 35ns reverse recovery time. Designed for 1-phase applications, it operates within a temperature range of -65°C to 175°C and is housed in a D2PAK package. It is HALOGEN FREE, ROHS COMPLIANT, and REACH SVHC compliant.
Vishay VS-MURB1620CTTRLP technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 8A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Termination | SMD/SMT |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MURB1620CTTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
