Surface mount rectifier diode featuring a 200V repetitive reverse voltage and 10A average rectified current. This component offers a 100A peak non-repetitive surge current and a fast 35ns reverse recovery time. Operating across a wide temperature range from -65°C to 175°C, it is housed in a D2PAK package. The diode is HALOGEN FREE and ROHS COMPLIANT, with a natural thermal resistance of 0.5°C/W.
Vishay VS-MURB2020CTTRLP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Diode Type | RECTIFIER |
| Forward Current | 10A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MURB2020CTTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.