Vishay VS-P402KW technical specifications.
| Package/Case | 600 |
| Circuit Type | Diodes |
| Current Rating | 40A |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-P402KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.