Vishay VS-SD1053C22S20L technical specifications.
| Average Rectified Current | 1.05kA |
| Package/Case | DO-200AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 2.2kV |
| Max Surge Current | 15.7kA |
| Mount | Clamp |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1053C22S20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.