Vishay VS-SD1053C22S30L technical specifications.
| Average Rectified Current | 920A |
| Package/Case | DO-200AB |
| Forward Current | 920A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 3kV |
| Max Surge Current | 13.61kA |
| Mount | Clamp, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 13.61kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1053C22S30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.