Vishay VS-SD1100C08L technical specifications.
| Average Rectified Current | 1.17kA |
| Package/Case | DO-200AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 13.6kA |
| Mount | Stud |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1100C08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.