Vishay VS-SD1100C28J technical specifications.
| Average Rectified Current | 1.1kA |
| Max Reverse Voltage (DC) | 2.8kV |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1100C28J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.