
The VS-SD1553C25S30K is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -40°C to 150°C. It can handle an average rectified current of 1.65kA and a maximum reverse voltage of 2.5kV. The diode is available in bulk packaging and features a clamp mount. It is also RoHS compliant.
Vishay VS-SD1553C25S30K technical specifications.
| Average Rectified Current | 1.65kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 2.5kV |
| Max Surge Current | 23kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 2.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1553C25S30K to view detailed technical specifications.
No datasheet is available for this part.