Vishay VS-SD1700C36K technical specifications.
| Average Rectified Current | 2.08kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 3.6kV |
| Max Surge Current | 25.15kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 3.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1700C36K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
