Vishay VS-SD1700C45K technical specifications.
| Average Rectified Current | 1.875kA |
| Forward Current | 1.875kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 4.5kV |
| Max Surge Current | 20.95kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1700C45K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
