
Vishay VS-SD200R20PC technical specifications.
| Average Rectified Current | 200A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 4.92kA |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD200R20PC to view detailed technical specifications.
No datasheet is available for this part.