Vishay VS-SD2500C24K technical specifications.
| Average Rectified Current | 3kA |
| Max Reverse Voltage (DC) | 2.4kV |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD2500C24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.