
The VS-SD263C45S50L is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 4.5kV and a maximum reverse current of 50mA. The rectifier has a reverse recovery time of 5us and is RoHS compliant. It is packaged in a DO-200AB package and is available in bulk quantities.
Vishay VS-SD263C45S50L technical specifications.
| Average Rectified Current | 375A |
| Package/Case | DO-200AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 4.5kV |
| Max Surge Current | 5.76kA |
| Mount | Clamp, Surface Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Recovery Time | 5us |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD263C45S50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
