Vishay VS-SD300R28PC technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Surge Current | 6.335kA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 2.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD300R28PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.