Vishay VS-SD400C16C technical specifications.
| Average Rectified Current | 800A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 8.64kA |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD400C16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.