
The VS-SD400N20PC is a general purpose rectifier with a maximum operating temperature of 190°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 2kV and a maximum reverse current of 15mA. The device is packaged in a DO-9, 1 PIN package and is mounted via a stud. The VS-SD400N20PC is RoHS compliant and has a maximum average rectified current of 400A.
Vishay VS-SD400N20PC technical specifications.
| Average Rectified Current | 400A |
| Forward Current | 480A |
| Length | 36.93mm |
| Max Forward Surge Current (Ifsm) | 8.64kA |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 8.64kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD400N20PC to view detailed technical specifications.
No datasheet is available for this part.