Vishay VS-SD403C08S10C technical specifications.
| Average Rectified Current | 430A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 6.47kA |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD403C08S10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.