Vishay VS-SD553C30S50L technical specifications.
| Average Rectified Current | 560A |
| Package/Case | DO-200AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 3kV |
| Max Surge Current | 12.57kA |
| Mount | Clamp |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Recovery Time | 5us |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD553C30S50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.