The VS-ST083S08PFN0P is a silicon controlled rectifier from Vishay with a TO-94-4 package and a maximum operating temperature range of -40°C to 125°C. It has a maximum repetitive reverse voltage of 800V and an RMS current rating of 135A. The device can handle a hold current of 600mA and is packaged in bulk quantities of 25 units. The VS-ST083S08PFN0P is RoHS compliant.
Vishay VS-ST083S08PFN0P technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST083S08PFN0P to view detailed technical specifications.
No datasheet is available for this part.