Vishay VS-ST083S08PFN2 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-ST083S08PFN2 to view detailed technical specifications.
No datasheet is available for this part.