The VS-ST083S10PFK2 is a silicon controlled rectifier from Vishay, packaged in a TO-94-4 case and mounted via stud and chassis. It operates over a temperature range of -40°C to 125°C and is rated for a maximum repetitive reverse voltage of 1kV and RMS current of 135A. This device is not RoHS compliant.
Vishay VS-ST083S10PFK2 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-ST083S10PFK2 to view detailed technical specifications.
No datasheet is available for this part.