Vishay VS-ST1000C18K1 technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.473kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 2.913kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST1000C18K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
