The VS-ST110S16P0PBF is a silicon controlled rectifier from Vishay with a maximum repetitive reverse voltage of 1.6kV and a hold current of 600mA. It is packaged in a TO-94-4 case and is designed for stud mount on a chassis. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a maximum RMS current of 175A, this SCR is suitable for high-current applications.
Vishay VS-ST110S16P0PBF technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST110S16P0PBF to view detailed technical specifications.
No datasheet is available for this part.