Vishay VS-ST180C08C0 technical specifications.
| Package/Case | TO-200AB |
| Circuit Type | SCR |
| Current Rating | 350A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 660A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST180C08C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.