Vishay VS-ST180S08P0VPBF technical specifications.
| Package/Case | TO-93-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 314A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST180S08P0VPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.