Vishay VS-ST300C14C0L technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.29kA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST300C14C0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.