Vishay VS-ST303S04PFN0 technical specifications.
| Package/Case | TO-118-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 471A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST303S04PFN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.