Vishay VS-ST330C16L0 technical specifications.
| Circuit Type | SCR |
| Current Rating | 720A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.23kA |
| RoHS Compliant | Yes |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST330C16L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
