
The VS-ST730C08L1 is a Silicon Controlled Rectifier (SCR) from Vishay, offering a current rating of 990A and a maximum repetitive reverse voltage of 800V. It is designed for chassis mount applications and can operate within a temperature range of -40°C to 125°C. The device is RoHS compliant and available in bulk packaging.
Vishay VS-ST730C08L1 technical specifications.
| Circuit Type | SCR |
| Current Rating | 990A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST730C08L1 to view detailed technical specifications.
No datasheet is available for this part.
