The VS-STPS30L60CWPBF is a 60V general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 60V. It has a maximum forward current of 30A and a maximum reverse current of 480μA. The device is packaged in a TO-247AC package and is available in a through-hole mount configuration. The VS-STPS30L60CWPBF is RoHS compliant and has a maximum surge current of 1.02kA.
Vishay VS-STPS30L60CWPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-STPS30L60CWPBF to view detailed technical specifications.
No datasheet is available for this part.