High-performance rectifier diode module for single-phase applications. Features a 110A average rectified current and 1000V repetitive reverse voltage (Vrrm). Designed for chassis mounting with screw terminals, operating across a temperature range of -40°C to 150°C. Offers a 2.1kA peak non-repetitive surge current capability and is RoHS compliant.
Vishay VS-T110HF100 technical specifications.
| Average Rectified Current | 110A |
| Package/Case | D |
| Current Rating | 110A |
| Forward Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 2.1kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.1kA |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T110HF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
