General purpose rectifier diode module for single-phase applications, featuring a 40A average rectified current and a 600V repetitive peak reverse voltage (Vrrm). This silicon component offers a 40A forward current rating and a 600A maximum surge current capability. Designed for chassis or panel mounting, it operates within a temperature range of -40°C to 150°C and is RoHS compliant. The module has a width of 27mm and a length of 41mm.
Vishay VS-T40HF60 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Current Rating | 40A |
| Forward Current | 40A |
| Length | 41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T40HF60 to view detailed technical specifications.
No datasheet is available for this part.