Vishay VS-T50RIA80 technical specifications.
| Package/Case | D |
| Circuit Type | SCR |
| Current Rating | 50A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T50RIA80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.