Vishay VS-T70HF100 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | D |
| Current Rating | 70A |
| Forward Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 1.25kA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T70HF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.