Vishay VS-T85HF10 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | D |
| Current Rating | 85A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T85HF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.