
Vishay VS-T90RIA120 technical specifications.
| Package/Case | D |
| Circuit Type | SCR |
| Current Rating | 90A |
| Height | 25mm |
| Hold Current | 200mA |
| Length | 41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 141A |
| RoHS Compliant | Yes |
| Weight | 2oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T90RIA120 to view detailed technical specifications.
No datasheet is available for this part.
