Diode Switching 200V 60A 4-Pin SOT-227
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 32ns |
| RoHS | Compliant |