Vishay VS-UFL250CB60 technical specifications.
| Average Rectified Current | 130A |
| Package/Case | SOT-227-4 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reverse Recovery Time | 104ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-UFL250CB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.