Vishay VS-VSKC236/12PBF technical specifications.
| Average Rectified Current | 115A |
| Circuit Type | Diodes |
| Current Rating | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 360A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKC236/12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
