Vishay VS-VSKCS209/150 technical specifications.
| Average Rectified Current | 100A |
| Diode Type | RECTIFIER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount, Through Hole |
| Output Current | 200A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKCS209/150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
