Vishay VS-VSKD270-12PBF technical specifications.
| Average Rectified Current | 135A |
| Circuit Type | Diodes |
| Current Rating | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 424A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD270-12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
