Vishay VS-VSKD320-12 technical specifications.
| Package/Case | Module |
| Forward Current | 320A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 10.58kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 50mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 2 |
| Packaging | Bulk |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKD320-12 to view detailed technical specifications.
No datasheet is available for this part.