Vishay VS-VSKDU300/06PBF technical specifications.
| Average Rectified Current | 230A |
| Package/Case | Module |
| Forward Current | 435A |
| Height | 28mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Recovery Time | 165ns |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKDU300/06PBF to view detailed technical specifications.
No datasheet is available for this part.