Vishay VS-VSKE91/12 technical specifications.
| Average Rectified Current | 100A |
| Circuit Type | Diodes |
| Current Rating | 100A |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.115kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 157A |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKE91/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
